21120-132 | SCHROFF
Cage nut, M6, steel, 21120-132
Order No.: 85H1694
EAN: 4036088111334
MPN:
21120-132
Unit Price (€ / pck.)
207.3337 € *
Available: 2 pck.
Cage nut, 21120-132, SCHROFF
Cage nuts allow the selection of different bolt and nut sizes and are easily replaced, unlike holes with pre-cut threads. The cage nuts are excellent for use on thin or soft materials in which no thread can be cut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage nut | |
| Spindle drive type | square | |
| Thread size | M6 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |