21120-130 | SCHROFF
Cage nut, M5, steel, 21120-130
Order No.: 85H1692
EAN: 4036088111297
MPN:
21120-130
Unit Price (€ / pck.)
217.532 € *
Standard delivery time from the manufacturer is: 3 Weeks
Cage nut, 21120-130, SCHROFF
Cage nuts allow the selection of different bolt and nut sizes and are easily replaced, unlike holes with pre-cut threads. The cage nuts are excellent for use on thin or soft materials in which no thread can be cut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage nut | |
| Spindle drive type | square | |
| Thread size | M5 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |