21101-964 | SCHROFF
Washer, H 2 mm, inner Ø 2.8 mm, outer Ø 6.3 mm, plastic, 21101-964
Order No.: 85H1640
EAN: 4036088069239
MPN:
21101-964
Unit Price (€ / pck.)
2.8798 € *
Standard delivery time from the manufacturer is: 3 Weeks
Washer, 21101-964, SCHROFF
Washer for fixing printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Height | 2 mm | |
| Inner diameter | 2.8 mm | |
| Outer diameter | 6.3 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |