21101-173 | SCHROFF
Washer, M6, H 1.5 mm, inner Ø 6.1 mm, outer Ø 12.2 mm, steel, 21101-173
Order No.: 85H1581
EAN: 4036088111136
MPN:
21101-173
Unit Price (€ / pck.)
8.9131 € *
Available: 96 pck.
Washer, 21101-173, SCHROFF
Nomel Washer for mounting of front panels, distribution fields or other components on the frame, slide mounts or depth members with square cut-outs. It is used with grounding/earthing nut on at least one attachment point for standard grounding/earthing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M6 | |
| Height | 1.5 mm | |
| Inner diameter | 6.1 mm | |
| Outer diameter | 12.2 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73182100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |