21101-171 | SCHROFF
Square nut, M6, steel, 21101-171
Order No.: 85H1579
EAN: 4036088111099
MPN:
21101-171
Unit Price (€ / pck.)
165.8741 € *
Standard delivery time from the manufacturer is: 2 Weeks
Square nut, 21101-171, SCHROFF
Square nuts have higher contact surface and dont get rounded off unlike hex nuts. For precise, anti-twist secure mounting without clearance, use square nuts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | square nut | |
| Spindle drive type | square | |
| Thread size | M6 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |