21101-121 | SCHROFF
Washer, M2.5, H 1 mm, inner Ø 2.7 mm, outer Ø 5 mm, plastic, 21101-121
Order No.: 85H1572
EAN: 4036088062346
MPN:
21101-121
Unit Price (€ / pck.)
8.3062 € *
Standard delivery time from the manufacturer is: 3 Weeks
Washer, 21101-121, SCHROFF
Washer for fixing printed circuit boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Thread size | M2.5 | |
| Height | 1 mm | |
| Inner diameter | 2.7 mm | |
| Outer diameter | 5 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |