21100-289 | SCHROFF
Sliding nut, M3, steel, 21100-289
Order No.: 85H1531
EAN: 4036088061950
MPN:
21100-289
Unit Price (€ / pc.)
24.7044 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sliding nut, 21100-289, SCHROFF
The slide nut can be inserted into the grooves of the HF tube and enable a user to assemble the tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sliding nut | |
| Spindle drive type | square | |
| Thread size | M3 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |