21100-216 | SCHROFF
Cage nut, M5, steel, 21100-216
Order No.: 85H1529
EAN: 4036088110894
MPN:
21100-216
Unit Price (€ / pck.)
30.4759 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cage nut, 21100-216, SCHROFF
Cage nuts allow the selection of different bolt and nut sizes and are easily replaced, unlike holes with pre-cut threads. The cage nuts are excellent for use on thin or soft materials in which no thread can be cut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cage nut | |
| Spindle drive type | square | |
| Thread size | M5 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181692 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |