21100-207 | SCHROFF
Washer, steel, 21100-207
Order No.: 85H1526
EAN: 4036088061929
MPN:
21100-207
Unit Price (€ / pck.)
3.3201 € *
Standard delivery time from the manufacturer is: 3 Weeks
Washer, 21100-207, SCHROFF
Spring Washer, A4, St, zinc plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Material | steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |