21100-142 | SCHROFF
Washer, inner Ø 2.6 mm, steel, DIN 137, 21100-142
Order No.: 85H1523
EAN: 4036088061899
MPN:
21100-142
Unit Price (€ / pck.)
2.8084 € *
Standard delivery time from the manufacturer is: 3 Weeks
Washer, 21100-142, SCHROFF
Spring washers, A4 are used to prevent fastening or loosening due to vibrations, St, zinc plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | washer | |
| Inner diameter | 2.6 mm | |
| Material | steel | |
| Colour | silver | |
| Standard number | DIN 137 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73182100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |