21100-112 | SCHROFF
Sliding nut, M2.5, steel, 21100-112
Order No.: 85H1521
EAN: 4036088061882
MPN:
21100-112
Unit Price (€ / pc.)
23.80 € *
Standard delivery time from the manufacturer is: 3 Weeks
Sliding nut, 21100-112, SCHROFF
The slide nut can be inserted into the grooves of the HF tube and enable a user to assemble the tube.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | sliding nut | |
| Thread size | M2.5 | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73181692 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |