60714-080 | SCHROFF
RackChiller In-Row Cooler, Air to Water HeatExchanger, 230 V (EU), 600 mm Width
Unit Price (€ / pc.)
16,814.581 € *
Standard delivery time from the manufacturer is: 2 Weeks
The RackChiller In-Row Coolers (IRC) are designed to deliver localized/supplemental energy efficient cooling in data centers. RackChiller IRC is a modular and scalable precision cooling solution that can replace or supplement traditional data center cooling infrastructure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2000 mm | |
| Width | 600 mm | |
| Depth | 1200 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84195080 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |