60714-078 | SCHROFF
Varistar SHX 30 In-Row Cooler, Air/Liquid HeatExchanger, 2 PSUs, Top/Bottom Feed
Unit Price (€ / pc.)
11,904.8195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11,904.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11,904.8195 €
The Varistar SHX 30 In-Row Coolers (IRC) are designed to deliver localized/supplemental energy efficient cooling in data centers. The Varistar SHX 30 IRC is a modular and versatile precision cooling solution that can replace or supplement traditional data center cooling infrastructure. Its extremely narrow design aloows it to be accomodated into a 300 mm / 12" frame in different heights (see accessories), or integrated into the liquid cooled rack LHX+.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1849 mm | |
| Width | 189 mm | |
| Depth | 850 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84195080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |