29714-016 | SCHROFF
LHX+ In-Rack Cooler, Air/Liquid Heat Exchanger,10 KW, 230 V, 2 Fans, 6 U, 550D
Order No.: 85H5420
EAN: 4036088224508
MPN:
29714-016
Unit Price (€ / pc.)
4,472.2699 € *
Standard delivery time from the manufacturer is: 3 Weeks
The RackChiller In-Row Coolers (IRC) are designed to deliver localized/supplemental energy efficient cooling in data centers. RackChiller IRC is a modular and scalable precision cooling solution that can replace or supplement traditional data center cooling infrastructure.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 266 mm | |
| Width | 426 mm | |
| Depth | 500 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84195080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |