21130-809 | SCHROFF
RackChiller Rear Door Cooler, Active, Air-LiquidHeat Exchanger, Fans, 2200H 800W
Unit Price (€ / pc.)
13,407.1945 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13,407.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
13,407.1945 €
RackChiller Rear Door Cooler (RDC) Heat Exchanger is designed for managing high heat load cooling requirements within high-density server, computing and storage racks. The RDC installs on equipment racks as a separate rear door with an extra frame, enabling it to be retrofitted to existing racks. Heat dissipated by the rack equipment will be removed by the air-to-liquid heat exchanger and transfered into the facility water circuit, adding no heat to the IT room. Door-mounted fans support the IT equipment air flow to overcome the coil impedance. The integrated controller modulates the water flow to keep a constant supply air temperature, as well as the fan speed to maintaining a (configurable) pressure differential between rack and IT room. The entire system is integrated within an aesthetically framed perforated door with protective covers to isolate the liquid source and cooling loop from the rack-mounted equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2200 mm | |
| Width | 800 mm | |
| Depth | 333 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84195080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |