21130-804 | SCHROFF
RackChiller Rear Door Cooler, Passive, Air-LiquidHeat Exchanger, 2450H 600W
Unit Price (€ / pc.)
5,657.3433 € *
Standard delivery time from the manufacturer is: 6 Weeks
RackChiller Rear Door Cooler (RDC) Water Heat Exchanger is designed for managing high heat load cooling requirements within high-density server, computing and storage racks. The RDC installs on equipment racks as a separate rear door with an extra frame, enabling it to be retrofitted to existing racks. Heat dissipated by the rack equipment will be removed by a air-to-liquid heat exchanger and transfered into the facility water circuit, adding no heat to the IT room. The entire system is integrated within an aesthetically framed perforated door with protective covers to isolate the liquid source and cooling loop from the rack-mounted equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 2450 mm | |
| Width | 600 mm | |
| Depth | 226 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84195080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |