69004-130 | SCHROFF
Single LED Test Socket, Ø2mm, Short Type, MountingPlane 1
Order No.: 85H6722
EAN: 4036088068522
MPN:
69004-130
Unit Price (€ / pc.)
2.6418 € *
Standard delivery time from the manufacturer is: 1 Week
Test sockets for mounting plane 1 and 2, short and long type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test socket | |
| diameter | 2 mm | |
| Rated Voltage | 200 VAC/VDC | |
| Rated current | 100 mA | |
| Length | 12.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |