69004-086 | SCHROFF
Single LED Test Socket, Ø2mm, Long Type, MountingPlane 1
Order No.: 85H6709
EAN: 4036088068355
MPN:
69004-086
Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 21 Weeks
Test sockets for mounting plane 1 and 2, short and long type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | test socket | |
| diameter | 2 mm | |
| Rated Voltage | 200 VAC/VDC | |
| Rated current | 100 mA | |
| Length | 21.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |