25127-997 | SCHROFF
Dimension strip, (L x W) 2200 x 800 mm, PS, 25127-997
Unit Price (€ / pc.)
74.613 € *
Standard delivery time from the manufacturer is: 2 Weeks
Helps you visually align rack-mountable equipment or front panels during installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | dimension strip | |
| Colour | white | |
| Material | PS | |
| Length | 2200 mm | |
| Width | 800 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39199080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |