24814-025 | SCHROFF
Aluminum enclosure, (L x W x H) 160.5 x 76.2 x 112.3 mm, black, IP40, 24814-025
Unit Price (€ / pc.)
46.0292 € *
Standard delivery time from the manufacturer is: 2 Weeks
Aluminum enclosure, 24814-025, SCHROFF
The rectangular aluminium profile case enables a user to insert 4 standard PCBs (height 100 mm x depth 160 mm). The PCBs will be inserted in grooves in the Alu-profile tube. Both sides are covered with 2.5 mm thick L-shaped front panels for wall mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160.5 mm | |
| Width | 76.2 mm | |
| Height | 112.3 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |