24814-008 | SCHROFF
Aluminum enclosure, (L x W x H) 100.5 x 47.5 x 75.6 mm, black, IP40, 24814-008
Unit Price (€ / pc.)
26.0848 € *
Standard delivery time from the manufacturer is: 2 Weeks
Aluminum enclosure, 24814-008, SCHROFF
The Trapezoid aluminium profile case enables a user to insert 3 non standard PCBs. The PCBs will be inserted in grooves in the Alu-profile tube. Both sides are covered with 2.5 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 100.5 mm | |
| Width | 47.5 mm | |
| Height | 75.6 mm | |
| Colour | black | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |