14830-006 | SCHROFF
Interscale for Mini-ITX, Conduction Cooled, 20mm Fins
Unit Price (€ / pc.)
106.862 € *
Standard delivery time from the manufacturer is: 2 Weeks
Modular case, 14830-006, SCHROFF
Modular case, conduction cooled (20 mm fins) consisting of 3 parts (case, top panel, front panel) with integrated EMC protection. With knockouts for Mini ITX I/O panel, supply connector and power switch. Threaded socket mounted in the bottom for fixing the PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Width | 184 mm | |
| Height | 94 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |