14820-295 | SCHROFF
Steel enclosure, (L x W x H) 221.45 x 399 x 88.1 mm, anthracite gray, IP30, 14820-295
Unit Price (€ / pc.)
52.2767 € *
Standard delivery time from the manufacturer is: 9 Weeks
Modular desktop enclosure, 14820-295, SCHROFF
Modular desktop housing consisting of 4 assembled individual parts with integrated EMC protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | steel | |
| Length | 221.45 mm | |
| Width | 399 mm | |
| Height | 88.1 mm | |
| Colour | anthracite gray | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |