69004-098 | SCHROFF
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, THT, 69004-098
Order No.: 85H6713
EAN: 4036088068423
MPN:
69004-098
Unit Price (€ / pc.)
5.2598 € *
Standard delivery time from the manufacturer is: 17 Weeks
For glass fuse inserts 5 x 20 mm to DIN 41 571, 250 VAC, 6.3 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | THT | |
| Version of the cap | slotted | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |