EFA220R5 | SCHROFF
Air outlet/inlet filter, (W x H) 202 x 202 mm, EFA220R5
Order No.: 85H6768
EAN: 4036088219016
MPN:
EFA220R5
Unit Price (€ / pc.)
27.3462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Exhaust filter, EFA220R5, SCHROFF
Exhaust filter to be used for natural ventilation, or for forced ventilation working with filter fans EF. Exhaust filters save us time because are installed with a click-in system without screws. The hinged front cover can be easily opened for quick and easy filter replacement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | air outlet/inlet filter | |
| Width | 202 mm | |
| Height | 202 mm |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |