EFA200R5 | SCHROFF
Air outlet/inlet filter, (W x H) 145 x 145 mm, EFA200R5
Order No.: 85H6767
EAN: 4036088219009
MPN:
EFA200R5
Unit Price (€ / pc.)
24.1094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Exhaust filter, EFA200R5, SCHROFF
Exhaust filter to be used for natural ventilation, or for forced ventilation working with filter fans EF. Exhaust filters save us time because are installed with a click-in system without screws. The hinged front cover can be easily opened for quick and easy filter replacement.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | air outlet/inlet filter | |
| Width | 145 mm | |
| Height | 145 mm |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |