EFMP220 | SCHROFF
Pleated filter for FL 225/FLA 225, EFMP220
Order No.: 85H6777
EAN: 4036088219092
MPN:
EFMP220
Unit Price (€ / pc.)
77.7665 € *
Standard delivery time from the manufacturer is: 2 Weeks
Outdoor filter mat, EFMP220, SCHROFF
The EFMP220 is a outdoor filter mat, ready to replace used filters within filter fans. Also exhaust filters to ensure that the enclosure's cooling capacity and protection degree is maintained.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pleated filter | |
| Suitable for | FL 225/FLA 225 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |