EFMP200 | SCHROFF
Pleated filter for FL 200/FLA 200, EFMP200
Order No.: 85H6776
EAN: 4036088219085
MPN:
EFMP200
Unit Price (€ / pc.)
52.5147 € *
Standard delivery time from the manufacturer is: 2 Weeks
Outdoor filter mat, EFMP200, SCHROFF
The EFMP200 is a outdoor filter mat, ready to replace used filters within filter fans. Also exhaust filters to ensure that the enclosure's cooling capacity and protection degree is maintained.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pleated filter | |
| Suitable for | FL 200/FLA 200 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |