26880-004 | SCHROFF
Aluminum RF enclosure, (L x W x H) 160 x 260 x 90 mm, silver gray, IP67, 26880-004
Unit Price (€ / pc.)
184.5095 € *
Available: 1 pcs.
IP-Pro Alu EMC - The enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 260 mm | |
| Height | 90 mm | |
| Colour | silver gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |