20118-895 | SCHROFF
DIN rail, perforated, 35 x 7.5 mm, W 575 mm, steel, electrogalvanized, 20118-895
Order No.: 85H0745
EAN: 4036088459689
MPN:
20118-895
Unit Price (€ / pck.)
54.74 € *
Standard delivery time from the manufacturer is: 2 Weeks
DIN Rail, 20118-895, SCHROFF
A DIN rail is a standard metal rail widely used for mounting circuit breakers and industrial control equipment inside equipment racks.
Features
- Pre-Cut Lengths and with Perforations
- Steel with electrogalvanized finishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN rail, perforated | |
| Width | 575 mm | |
| Height | 35 mm | |
| Depth | 7.5 mm | |
| Material | steel, electrogalvanized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 94039910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |