21100-294 | SCHROFF
Spring contact, 0.75-1.5 mm², crimp connection, gold-plated, 21100-294
Order No.: 85H1533
EAN: 4036088067525
MPN:
21100-294
Unit Price (€ / pc.)
19.6945 € *
Standard delivery time from the manufacturer is: 9 Weeks
Spring contact for crimping can be used together with DIN connectors form D, constant contact restistance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | spring contact | |
| Cable cross-section | 0.75-1.5 mm² | |
| Contact connection | crimp connection | |
| Contact material | bronze | |
| Contact surface mating area | gold-plated | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |