23207-115 | SCHROFF
Mains switch, 2 pole, 8 A, (W x H x D) 62 x 333 x 120 mm, fixed mounting, 23207-115
Unit Price (€ / pc.)
420.07 € *
Standard delivery time from the manufacturer is: 3 Weeks
Mains switch, 23207-115, SCHROFF
Automatic transfer switch with two inputs and one output for equipment with one power connection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mains switch | |
| Pin number | 2 pole | |
| Assembly | fixed mounting | |
| Width | 62 mm | |
| Height | 333 mm | |
| Depth | 120 mm | |
| Permanent current | 8 A | |
| Degree of protection (IP) | IP55 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |