20119-356 | SCHROFF

Circuit breaker, toggle actuator, 3 pole, 16 A, (L x W x H) 69 x 53.5 x 85 mm, DIN rail, 20119-356

Order No.: 85H0756
EAN: 4036088200762
MPN:
20119-356
20119-356 SCHROFF Circuit Breakers
Image may differ
Unit Price (€ / pc.)
105.5411 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
105.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.5411 €

Circuit breaker, 20119-356, SCHROFF

GFCI breaker robust with test and reset buttons to protect against ground faults, offering full protection against ground faults. GFCI Circuit breakers fit into 19" distribution box or small distribution module.

Technical specifications
Filter Property Value
Product type circuit breaker
Pin number 3 pole
Actuator toggle actuator
Assembly DIN rail
Width 53.5 mm
Height 85 mm
Permanent current 16 A
Length 69 mm
Logistics
Property Value
Customs tariff number 85361050
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes