20118-624 | SCHROFF
Velcro tape, releasable, PE/BA, (L) 300 mm, bundle-Ø 90 mm, black, 20118-624
Order No.: 85H0661
EAN: 4036088109935
MPN:
20118-624
Unit Price (€ / pck.)
12.7925 € *
Standard delivery time from the manufacturer is: 3 Weeks
Velcro strip is one of the simplest solutions for bundling cables. The Velcro strip allows cables up to a total diameter of 90 mm to be bundled.
Technical specifications
Filter | Property | Value |
---|---|---|
Chemical resistant | No | |
detachable closure | Yes | |
Product type | velcro tape | |
Material | PE/BA | |
UV-resistant | No | |
Length | 300 mm | |
Colour | black | |
max. Bundle diameter | 90 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 39269097 |
Country of origin | DE |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |