20118-352 | SCHROFF

Cable tie, plastic, (L x W) 186 x 5 mm, transparent, -40 to 85 °C, 20118-352

Order No.: 85H0646
EAN: 4036088109775
MPN:
20118-352
20118-352 SCHROFF Cable Ties
Image may differ
Unit Price (€ / pck.)
9.4605 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
9.4605 €
Assembling materials kit for cable routing.
Technical specifications
Filter Property Value
Product type cable tie
Length 186 mm
Width 5 mm
Material plastic
Colour transparent
Halogen free No
min. operating temperature -40 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes