20118-775 | SCHROFF
Cable clamp, max. bundle Ø 22 mm, steel, (W) 26 mm, 20118-775
Order No.: 85H0687
EAN: 4036088110276
MPN:
20118-775
Unit Price (€ / pck.)
49.4564 € *
Standard delivery time from the manufacturer is: 2 Weeks
For fastening cables to C-profiles and cable support rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 22 mm | |
| Width | 26 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 73089059 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |