20114-730 | SCHROFF
Cable clamp, max. bundle Ø 42 mm, steel, (W) 48 mm, 20114-730
Order No.: 85H0612
EAN: 4036088109447
MPN:
20114-730
Unit Price (€ / pck.)
69.9601 € *
Standard delivery time from the manufacturer is: 3 Weeks
For fastening cables to C-profiles and cable support rails.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| max. Bundle diameter | 42 mm | |
| Width | 48 mm | |
| Material | steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73089059 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |