60713-600 | SCHROFF
DC axial fan, 12 V, 119 x 32 x 119 mm, 138 m³/h, 39 dB, ball bearing, SCHROFF 60713-600
Order No.: 85H6545
EAN: 4036088051821
MPN:
60713-600
Unit Price (€ / pc.)
49.2184 € *
Standard delivery time from the manufacturer is: 7 Weeks
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DC axial fan | |
| Rated voltage | 12 V | |
| Width | 119 mm | |
| Height | 32 mm | |
| Depth | 119 mm | |
| Volume flow | 138 m³/h | |
| Sound pressure level | 39 db | |
| Type of bearing | ball bearing | |
| Power consumption | 8 W |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |