20713-147 | SCHROFF
AC axial fan, 115 V, 119 x 25 x 119 mm, 108 m³/h, 34 dB, ball bearing, SCHROFF 20713-147
Order No.: 85H0941
EAN: 4036088114359
MPN:
20713-147
Unit Price (€ / pc.)
45.0653 € *
Standard delivery time from the manufacturer is: 1 Week
Axial fan, 119 mm, with AC input. Replacement part for 1 U fan trays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | AC axial fan | |
| Rated voltage | 115 V | |
| Width | 119 mm | |
| Height | 25 mm | |
| Depth | 119 mm | |
| Volume flow | 108 m³/h | |
| Sound pressure level | 34 db | |
| Type of bearing | ball bearing | |
| Power consumption | 14 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |