ETR201 | SCHROFF
Thermostat, light gray, ETR201
Order No.: 85H6780
EAN: 4036088467462
MPN:
ETR201
Unit Price (€ / pc.)
23.0265 € *
Standard delivery time from the manufacturer is: 2 Weeks
Thermostat, ETR201, SCHROFF
Thermostat with integrated sensor.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thermostat | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |