87927-992 | SCHROFF
Front plate, plastic, (W x H) 426.72 x 88.1 mm, 2 U, light gray, 87927-992
Order No.: 85H6739
EAN: 4036088113741
MPN:
87927-992
Unit Price (€ / pck.)
119.2261 € *
Standard delivery time from the manufacturer is: 3 Weeks
Front panel, 87927-992, SCHROFF
19" Plastic made clip on Front Panels with esthetic design are specially made for the datacom vertical. The easy clip on panels help in air flow management and also simultaneously providing an appealing look for the network rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front plate | |
| Material | plastic | |
| Width | 426.72 mm | |
| Height | 88.1 mm | |
| cutting pitch differential | 2 U | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |