69001-073 | SCHROFF
Bus bar, (L x W x H) 85.8 x 21.2 x 20 mm, 69001-073
Order No.: 85H6660
EAN: 4036088054341
MPN:
69001-073
Unit Price (€ / pc.)
35.0336 € *
Standard delivery time from the manufacturer is: 9 Weeks
Bus bar, 69001-073, SCHROFF
Busbar with FASTON connections with 24 contacts. For mains voltage supply of the 19".
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus bar | |
| Length | 85.8 mm | |
| Width | 21.2 mm | |
| Height | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |