64568-234 | SCHROFF
Coding block, PC, red, 64568-234
Order No.: 85H6653
EAN: 4036088226298
MPN:
64568-234
Unit Price (€ / pc.)
0.714 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 64568-234, SCHROFF
By slotting into the horizontal rail, keying block can be positioned in front of guide rails of the type Accessory. In conjunction with IEL/ IET handles and coding pegs a keying in accordance with the IEEE standard can be established.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding block | |
| Material | PC | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |