64568-233 | SCHROFF
Coding block, PC, gray, 64568-233
Order No.: 85H6652
EAN: 4036088226281
MPN:
64568-233
Unit Price (€ / pc.)
0.7378 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 64568-233, SCHROFF
By slotting into the horizontal rail, keying block can be positioned in front of guide rails of the type Accessory. In conjunction with IEL/ IET handles and coding pegs a keying in accordance with the IEEE standard can be established.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding block | |
| Material | PC | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |