64568-119 | SCHROFF

Guide rail, PC, (L x W) 220 x 2.5 mm, red, 64568-119

Order No.: 85H6648
EAN: 4036088219504
MPN:
64568-119
64568-119 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
65.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3090 €

Guide rail, 64568-119, SCHROFF

Strengthened Accessory type guide rail forms a reliable interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.

Technical specifications
Filter Property Value
Product type guide rail
Material PC
Length 220 mm
Width 2.5 mm
Colour red
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes