64568-112 | SCHROFF

Guide rail, PC/aluminium, (L x W) 220 x 2.5 mm, gray/silver, 64568-112

Order No.: 85H6646
EAN: 4036088219481
MPN:
64568-112
64568-112 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
58.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.1662 €

Guide rail, 64568-112, SCHROFF

New generation of Wih Coding guide rails for PCBs or slide-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material is flame retardant, has low smoke toxicity and density, and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the guide rails are also considered halogen-free according to IEC 61249-2-21.

Technical specifications
Filter Property Value
Product type guide rail
Material PC/aluminium
Length 220 mm
Width 2.5 mm
Colour gray/silver
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes