64568-098 | SCHROFF

Guide rail, PC, (L x W) 220 x 2.5 mm, red, 64568-098

Order No.: 85H6640
EAN: 4036088218842
MPN:
64568-098
64568-098 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
49.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
0.9877 €

Guide rail, 64568-098, SCHROFF

New generation guide rails as accessories for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material is flame-retardant, has low smoke toxicity and density and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the guide rails are also considered halogen-free according to IEC 61249-2-21.

Technical specifications
Filter Property Value
Product type guide rail
Material PC
Length 220 mm
Width 2.5 mm
Colour red
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes