64568-085 | SCHROFF
Guide rail, PC, (L x W) 70 x 2 mm, red, 64568-085
Order No.: 85H6630
EAN: 4036088219399
MPN:
64568-085
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 5 Weeks
Housing accessory, 64568-085, SCHROFF
The Guide Rail forms the interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Length | 70 mm | |
| Width | 2 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |