64568-078 | SCHROFF
Guide rail, PC, (L x W) 220 x 2 mm, red, 64568-078
Order No.: 85H6627
EAN: 4036088219375
MPN:
64568-078
Unit Price (€ / pc.)
1.2138 € *
Standard delivery time from the manufacturer is: 3 Weeks
Guide rail, 64568-078, SCHROFF
Strengthened Accessory type guide rail forms a reliable interface between the subrack mechanics and the sub-assemblies. With the optimized design and the new high quality plastic material not just the stability was significantly increased, but also the fire safety properties improved, which means the material ensures a low flammability, low smoke toxicity and density.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | guide rail | |
| Material | PC | |
| Length | 220 mm | |
| Width | 2 mm | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |