64568-072 | SCHROFF

Guide rail, PC, (L x W) 220 x 2 mm, green, 64568-072

Order No.: 85H6625
EAN: 4036088219351
MPN:
64568-072
64568-072 SCHROFF Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
67.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.3566 €

Guide rail, 64568-072, SCHROFF

New generation of Wih Coding, offset guide rails for PCBs or plug-in units. Forms a reliable interface between the mechanics of the subrack and the subassemblies. With the optimised design and the new, high-quality plastic, not only has the stability been significantly increased, but the fire protection properties have also improved. This means that the material is flame-retardant, has low smoke toxicity and density and meets the requirements of EN 45545-2 (fire protection in rail vehicles) for classes R22, R23 and R24 with the highest hazard level HL3. Furthermore, the guide rails are also considered halogen-free according to IEC 61249-2-21.

Technical specifications
Filter Property Value
Product type guide rail
Material PC
Length 220 mm
Width 2 mm
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes